
PAL6374.900AHLT | |
|---|---|
DigiKey Part Number | 553-PAL6374.900AHLTTR-ND - Tape & Reel (TR) 553-PAL6374.900AHLTCT-ND - Cut Tape (CT) 553-PAL6374.900AHLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6374.900AHLT |
Description | FIXED IND 90NH 77A 0.135 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Inductor 77 A 0.135mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.135mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 25 | 27,09600 Kč | 677,40 Kč |
| 50 | 23,89580 Kč | 1 194,79 Kč |
| 100 | 20,92660 Kč | 2 092,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,27346 Kč | 5 695,71 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

