PAL6374.151AHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL6374.700AHLT

DigiKey Part Number
553-PAL6374.700AHLTTR-ND - Tape & Reel (TR)
553-PAL6374.700AHLTCT-ND - Cut Tape (CT)
553-PAL6374.700AHLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAL6374.700AHLT
Description
IND POWER BEAD TLVR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Inductor 77 A 0.135mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
114A
Shielding
Unshielded
DC Resistance (DCR)
0.135mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,89000 Kč45,89 Kč
1031,80700 Kč318,07 Kč
2527,16280 Kč679,07 Kč
5023,95500 Kč1 197,75 Kč
10020,97840 Kč2 097,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35016,31374 Kč5 709,81 Kč
Manufacturers Standard Package
Unit Price without VAT:45,89000 Kč
Unit Price with VAT:55,52690 Kč