
PAL6374.151HLT | |
|---|---|
DigiKey Part Number | 553-PAL6374.151HLTTR-ND - Tape & Reel (TR) 553-PAL6374.151HLTCT-ND - Cut Tape (CT) 553-PAL6374.151HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6374.151HLT |
Description | FIXED IND 150NH 71A 0.45 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 29,98520 Kč | 749,63 Kč |
| 50 | 26,41960 Kč | 1 320,98 Kč |
| 100 | 23,10620 Kč | 2 310,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 18,37326 Kč | 6 430,64 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

