150 nH Unshielded Inductor 75 A 0.14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL6373.151HLT

DigiKey Part Number
553-PAL6373.151HLTTR-ND - Tape & Reel (TR)
553-PAL6373.151HLTCT-ND - Cut Tape (CT)
553-PAL6373.151HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAL6373.151HLT
Description
FIXED IND 150NH 75A 0.14 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Inductor 75 A 0.14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
0.14mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Current - Saturation (Isat)
80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
172,37000 Kč72,37 Kč
1049,78200 Kč497,82 Kč
2542,33680 Kč1 058,42 Kč
5037,17280 Kč1 858,64 Kč
10032,37400 Kč3 237,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 28032,34232 Kč41 398,17 Kč
Unit Price without VAT:72,37000 Kč
Unit Price with VAT:87,56770 Kč