
PAL6373.121HLT | |
|---|---|
DigiKey Part Number | 553-PAL6373.121HLTTR-ND - Tape & Reel (TR) 553-PAL6373.121HLTCT-ND - Cut Tape (CT) 553-PAL6373.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6373.121HLT |
Description | FIXED IND 120NH 75A 0.14 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 75 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.14mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 106A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,37000 Kč | 72,37 Kč |
| 10 | 49,78200 Kč | 497,82 Kč |
| 25 | 42,33680 Kč | 1 058,42 Kč |
| 50 | 37,17280 Kč | 1 858,64 Kč |
| 100 | 32,37400 Kč | 3 237,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 26,25188 Kč | 8 400,60 Kč |
| Unit Price without VAT: | 72,37000 Kč |
|---|---|
| Unit Price with VAT: | 87,56770 Kč |

