
PAL6373.101HLT | |
|---|---|
DigiKey Part Number | 553-PAL6373.101HLTTR-ND - Tape & Reel (TR) 553-PAL6373.101HLTCT-ND - Cut Tape (CT) 553-PAL6373.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6373.101HLT |
Description | FIXED IND 100NH 75A 0.14 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 75 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 117A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 45,46100 Kč | 454,61 Kč |
| 25 | 38,67840 Kč | 966,96 Kč |
| 50 | 33,97900 Kč | 1 698,95 Kč |
| 100 | 29,61350 Kč | 2 961,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 24,93513 Kč | 31 916,97 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

