
PAC6006.444NLT | |
|---|---|
DigiKey Part Number | 553-PAC6006.444NLTTR-ND - Tape & Reel (TR) 553-PAC6006.444NLTCT-ND - Cut Tape (CT) 553-PAC6006.444NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6006.444NLT |
Description | CMC 8.5A 2LN 1.9 KOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.9 kOhms @ 4.8 MHz 8.5A DCR 10mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PAC6006.444NLT Models |
Category | DC Resistance (DCR) (Max) 10mOhm (Typ) |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.610" L x 0.531" W (15.50mm x 13.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Impedance @ Frequency 1.9 kOhms @ 4.8 MHz | Package / Case Horizontal, 4 J-Lead |
Current Rating (Max) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 46,39720 Kč | 1 159,93 Kč |
| 50 | 43,74300 Kč | 2 187,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 39,85000 Kč | 5 977,50 Kč |
| 300 | 37,57803 Kč | 11 273,41 Kč |
| 450 | 36,31020 Kč | 16 339,59 Kč |
| 750 | 34,77521 Kč | 26 081,41 Kč |
| 1 050 | 33,80078 Kč | 35 490,82 Kč |
| 1 500 | 32,79831 Kč | 49 197,47 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




