80 nH Unshielded Inductor 85 A 125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5615.800HLT

DigiKey Part Number
553-PA5615.800HLTTR-ND - Tape & Reel (TR)
553-PA5615.800HLTCT-ND - Cut Tape (CT)
553-PA5615.800HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5615.800HLT
Description
FIXED IND 80NH 85A 125 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 nH Unshielded Inductor 85 A 125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
105A
Shielding
Unshielded
DC Resistance (DCR)
125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,28900 Kč182,89 Kč
10015,04090 Kč1 504,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48013,16663 Kč6 319,98 Kč
96012,41572 Kč11 919,09 Kč
1 44011,99685 Kč17 275,46 Kč
2 40011,48958 Kč27 574,99 Kč
3 36011,16750 Kč37 522,80 Kč
4 80010,83633 Kč52 014,38 Kč
12 00010,49900 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč