80 nH Unshielded Inductor 85 A 125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5615.800HLT

DigiKey Part Number
553-PA5615.800HLTTR-ND - Tape & Reel (TR)
553-PA5615.800HLTCT-ND - Cut Tape (CT)
553-PA5615.800HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5615.800HLT
Description
FIXED IND 80NH 85A 125 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 nH Unshielded Inductor 85 A 125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
125mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.335" (8.50mm)
Current - Saturation (Isat)
105A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 138
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1019,91700 Kč199,17 Kč
10016,37370 Kč1 637,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48014,33294 Kč6 879,81 Kč
96013,51545 Kč12 974,83 Kč
1 44013,05945 Kč18 805,61 Kč
2 40012,50739 Kč30 017,74 Kč
3 36012,15690 Kč40 847,18 Kč
4 80011,79639 Kč56 622,67 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč