
PA5615.101HLT | |
|---|---|
DigiKey Part Number | 553-PA5615.101HLTTR-ND - Tape & Reel (TR) 553-PA5615.101HLTCT-ND - Cut Tape (CT) 553-PA5615.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5615.101HLT |
Description | FIXED IND 100NH 85A 125 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 85 A 125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 125mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 84A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 100 | 16,37370 Kč | 1 637,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 14,33294 Kč | 6 879,81 Kč |
| 960 | 13,51545 Kč | 12 974,83 Kč |
| 1 440 | 13,05945 Kč | 18 805,61 Kč |
| 2 400 | 12,50739 Kč | 30 017,74 Kč |
| 3 360 | 12,15690 Kč | 40 847,18 Kč |
| 4 800 | 11,79639 Kč | 56 622,67 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |

