
PA5449.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5449.103NLTTR-ND - Tape & Reel (TR) 553-PA5449.103NLTCT-ND - Cut Tape (CT) 553-PA5449.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5449.103NLT |
Description | FIXED IND 10UH 5.5A 59 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.5 A 59mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5449.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 100 | 13,74740 Kč | 1 374,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 11,52344 Kč | 9 218,75 Kč |
| 1 600 | 10,86646 Kč | 17 386,34 Kč |
| 2 400 | 10,50005 Kč | 25 200,12 Kč |
| 4 000 | 10,05642 Kč | 40 225,68 Kč |
| 5 600 | 9,77476 Kč | 54 738,66 Kč |
| 8 000 | 9,48503 Kč | 75 880,24 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

