10 µH Shielded Molded Inductor 5.5 A 59mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5449.103NLT

DigiKey Part Number
553-PA5449.103NLTTR-ND - Tape & Reel (TR)
553-PA5449.103NLTCT-ND - Cut Tape (CT)
553-PA5449.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5449.103NLT
Description
FIXED IND 10UH 5.5A 59 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.5 A 59mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5449.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
59mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.346" L x 0.323" W (8.80mm x 8.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1016,71400 Kč167,14 Kč
10013,74740 Kč1 374,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80011,52344 Kč9 218,75 Kč
1 60010,86646 Kč17 386,34 Kč
2 40010,50005 Kč25 200,12 Kč
4 00010,05642 Kč40 225,68 Kč
5 6009,77476 Kč54 738,66 Kč
8 0009,48503 Kč75 880,24 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč