
PA5448.471NLT | |
|---|---|
DigiKey Part Number | 553-PA5448.471NLTTR-ND - Tape & Reel (TR) 553-PA5448.471NLTCT-ND - Cut Tape (CT) 553-PA5448.471NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5448.471NLT |
Description | FIXED IND 470NH 25A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 25 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5448.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.346" L x 0.323" W (8.80mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 12,61770 Kč | 1 261,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,57590 Kč | 8 460,72 Kč |
| 1 600 | 9,97287 Kč | 15 956,59 Kč |
| 2 400 | 9,63651 Kč | 23 127,62 Kč |
| 4 000 | 9,22925 Kč | 36 917,00 Kč |
| 5 600 | 8,97072 Kč | 50 236,03 Kč |
| 8 000 | 8,70477 Kč | 69 638,16 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

