
PA5405.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.152NLTTR-ND - Tape & Reel (TR) 553-PA5405.152NLTCT-ND - Cut Tape (CT) 553-PA5405.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5405.152NLT |
Description | FIXED IND 1.5UH 19A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 15,97740 Kč | 1 597,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,93764 Kč | 6 968,82 Kč |
| 1 000 | 13,14265 Kč | 13 142,65 Kč |
| 1 500 | 12,69917 Kč | 19 048,76 Kč |
| 2 500 | 12,16229 Kč | 30 405,73 Kč |
| 3 500 | 11,82157 Kč | 41 375,49 Kč |
| 5 000 | 11,47091 Kč | 57 354,55 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

