
PA5405.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.152NLTTR-ND - Tape & Reel (TR) 553-PA5405.152NLTCT-ND - Cut Tape (CT) 553-PA5405.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5405.152NLT |
Description | FIXED IND 1.5UH 19A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 19 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.152NLT Models |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 100 | 15,97740 Kč | 1 597,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,93764 Kč | 6 968,82 Kč |
| 1 000 | 13,14265 Kč | 13 142,65 Kč |
| 1 500 | 12,69917 Kč | 19 048,76 Kč |
| 2 500 | 12,16229 Kč | 30 405,73 Kč |
| 3 500 | 11,82157 Kč | 41 375,49 Kč |
| 5 000 | 11,47091 Kč | 57 354,55 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

