
PA5404.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.152NLTTR-ND - Tape & Reel (TR) 553-PA5404.152NLTCT-ND - Cut Tape (CT) 553-PA5404.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.152NLT |
Description | FIXED IND 1.5UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.152NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Frequency - Self Resonant 43MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 16.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 12,99570 Kč | 1 299,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,89271 Kč | 8 714,17 Kč |
| 1 600 | 10,27156 Kč | 16 434,50 Kč |
| 2 400 | 9,92523 Kč | 23 820,55 Kč |
| 4 000 | 9,50585 Kč | 38 023,40 Kč |
| 5 600 | 9,23957 Kč | 51 741,59 Kč |
| 8 000 | 8,96567 Kč | 71 725,36 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

