10 µH Shielded Molded Inductor 3.8 A 69mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5404.103NLT

DigiKey Part Number
553-PA5404.103NLTTR-ND - Tape & Reel (TR)
553-PA5404.103NLTCT-ND - Cut Tape (CT)
553-PA5404.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5404.103NLT
Description
FIXED IND 10UH 3.8A 69 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 3.8 A 69mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5404.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
69mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 380
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1015,81100 Kč158,11 Kč
10012,99570 Kč1 299,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,89271 Kč8 714,17 Kč
1 60010,27156 Kč16 434,50 Kč
2 4009,92523 Kč23 820,55 Kč
4 0009,50585 Kč38 023,40 Kč
5 6009,23957 Kč51 741,59 Kč
8 0008,96567 Kč71 725,36 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč