
PA5404.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.103NLTTR-ND - Tape & Reel (TR) 553-PA5404.103NLTCT-ND - Cut Tape (CT) 553-PA5404.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.103NLT |
Description | FIXED IND 10UH 3.8A 69 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3.8 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 100 | 12,99570 Kč | 1 299,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,89271 Kč | 8 714,17 Kč |
| 1 600 | 10,27156 Kč | 16 434,50 Kč |
| 2 400 | 9,92523 Kč | 23 820,55 Kč |
| 4 000 | 9,50585 Kč | 38 023,40 Kč |
| 5 600 | 9,23957 Kč | 51 741,59 Kč |
| 8 000 | 8,96567 Kč | 71 725,36 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

