10 µH Shielded Molded Inductor 1.5 A 385mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5403.103NLT

DigiKey Part Number
553-PA5403.103NLTTR-ND - Tape & Reel (TR)
553-PA5403.103NLTCT-ND - Cut Tape (CT)
553-PA5403.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5403.103NLT
Description
FIXED IND 10UH 1.5A 385 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.5 A 385mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5403.103NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
385mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,01900 Kč130,19 Kč
10010,70690 Kč1 070,69 Kč
1 0008,80698 Kč8 806,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,83184 Kč31 327,36 Kč
8 0007,38660 Kč59 092,80 Kč
12 0007,13829 Kč85 659,48 Kč
20 0006,88997 Kč137 799,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč