
PA5401.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.152NLTTR-ND - Tape & Reel (TR) 553-PA5401.152NLTCT-ND - Cut Tape (CT) 553-PA5401.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.152NLT |
Description | FIXED IND 1.5UH 3.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 3.8 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.152NLT Models |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 100 | 12,23760 Kč | 1 223,76 Kč |
| 1 000 | 10,06581 Kč | 10 065,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,17207 Kč | 27 516,21 Kč |
| 6 000 | 8,65041 Kč | 51 902,46 Kč |
| 9 000 | 8,35956 Kč | 75 236,04 Kč |
| 15 000 | 8,00739 Kč | 120 110,85 Kč |
| 21 000 | 7,99236 Kč | 167 839,56 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

