10 µH Shielded Molded Inductor 1.4 A 422mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5401.103NLT

DigiKey Part Number
553-PA5401.103NLTTR-ND - Tape & Reel (TR)
553-PA5401.103NLTCT-ND - Cut Tape (CT)
553-PA5401.103NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5401.103NLT
Description
FIXED IND 10UH 1.4A 422 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.4 A 422mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5401.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
422mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1015,85000 Kč158,50 Kč
10013,02840 Kč1 302,84 Kč
1 00010,71597 Kč10 715,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,76461 Kč29 293,83 Kč
6 0009,20941 Kč55 256,46 Kč
9 0008,89976 Kč80 097,84 Kč
15 0008,57422 Kč128 613,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč