Parametric Equivalent
Parametric Equivalent

PA5401.102NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.102NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5401.102NLT |
Description | FIXED IND 1UH 4A 38 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.102NLT Models |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5401.102NLT | Pulse Electronics | 0 | 553-PM5401.102NLTTR-ND | 11,65544 Kč | Parametric Equivalent |
| MGV03021R0M-10 | Laird-Signal Integrity Products | 0 | 240-3106-2-ND | 13,48614 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 10,56345 Kč | 63 380,70 Kč |
| Unit Price without VAT: | 10,56345 Kč |
|---|---|
| Unit Price with VAT: | 12,78177 Kč |



