8.2 µH Shielded Molded Inductor 1.2 A 463mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5400.822NLT

DigiKey Part Number
553-PA5400.822NLTTR-ND - Tape & Reel (TR)
553-PA5400.822NLTCT-ND - Cut Tape (CT)
553-PA5400.822NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5400.822NLT
Description
FIXED IND 8.2UH 1.2A 463 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 1.2 A 463mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5400.822NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
463mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,19000 Kč19,19 Kč
1015,85000 Kč158,50 Kč
10013,02840 Kč1 302,84 Kč
1 00010,71597 Kč10 715,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,53008 Kč38 120,32 Kč
8 0008,98859 Kč71 908,72 Kč
12 0008,68665 Kč104 239,80 Kč
20 0008,57422 Kč171 484,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,19000 Kč
Unit Price with VAT:23,21990 Kč