PA5400.222NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 11,65541 Kč
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 13,48613 Kč
Datasheet
2.2 µH Shielded Molded Inductor 2.7 A 115mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5400.222NLT

DigiKey Part Number
553-PA5400.222NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA5400.222NLT
Description
FIXED IND 2.2UH 2.7A 115 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.7 A 115mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5400.222NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
115mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM5400.222NLTPulse Electronics0553-PM5400.222NLTTR-ND11,65541 KčParametric Equivalent
MGV03122R2M-10Laird-Signal Integrity Products0240-3096-2-ND13,48613 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,56342 Kč42 253,68 Kč
Manufacturers Standard Package
Unit Price without VAT:10,56342 Kč
Unit Price with VAT:12,78174 Kč