PA5141.105NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA5141.105NLT
PA5141.105NLT

PA5140.405NLT

DigiKey Part Number
553-PA5140.405NLTTR-ND - Tape & Reel (TR)
553-PA5140.405NLTCT-ND - Cut Tape (CT)
553-PA5140.405NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5140.405NLT
Description
CMC 14A 2LN 1.67 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.67 kOhms @ 2.84 MHz 14A DCR 5.5mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA5140.405NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.67 kOhms @ 2.84 MHz
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
5.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.780" L x 0.768" W (19.80mm x 19.50mm)
Height (Max)
0.756" (19.20mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,20000 Kč80,20 Kč
1065,99200 Kč659,92 Kč
2561,05360 Kč1 526,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7055,94786 Kč3 916,35 Kč
14052,75429 Kč7 385,60 Kč
21050,97410 Kč10 704,56 Kč
35048,81734 Kč17 086,07 Kč
49047,44843 Kč23 249,73 Kč
70046,04026 Kč32 228,18 Kč
1 75043,67875 Kč76 437,81 Kč
Manufacturers Standard Package
Unit Price without VAT:80,20000 Kč
Unit Price with VAT:97,04200 Kč