
PA5131.004NLT | |
|---|---|
DigiKey Part Number | 553-PA5131.004NLTTR-ND - Tape & Reel (TR) 553-PA5131.004NLTCT-ND - Cut Tape (CT) 553-PA5131.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5131.004NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 60,30800 Kč | 603,08 Kč |
| 25 | 57,90440 Kč | 1 447,61 Kč |
| 50 | 56,13620 Kč | 2 806,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 53,86776 Kč | 6 733,47 Kč |
| 250 | 52,20148 Kč | 13 050,37 Kč |
| 375 | 51,24693 Kč | 19 217,60 Kč |
| 625 | 50,06566 Kč | 31 291,04 Kč |
| 875 | 49,29982 Kč | 43 137,34 Kč |
| 1 250 | 48,49970 Kč | 60 624,62 Kč |
| 3 125 | 46,49470 Kč | 145 295,94 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |

