
PA5131.002NLT | |
|---|---|
DigiKey Part Number | 553-PA5131.002NLTTR-ND - Tape & Reel (TR) 553-PA5131.002NLTCT-ND - Cut Tape (CT) 553-PA5131.002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5131.002NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,08000 Kč | 65,08 Kč |
| 10 | 58,82300 Kč | 588,23 Kč |
| 25 | 56,47800 Kč | 1 411,95 Kč |
| 50 | 54,75340 Kč | 2 737,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 52,54096 Kč | 6 567,62 Kč |
| 250 | 50,91564 Kč | 12 728,91 Kč |
| 375 | 49,98461 Kč | 18 744,23 Kč |
| 625 | 48,83245 Kč | 30 520,28 Kč |
| 875 | 48,08547 Kč | 42 074,79 Kč |
| 1 250 | 47,30507 Kč | 59 131,34 Kč |
| 3 125 | 45,34945 Kč | 141 717,03 Kč |
| Unit Price without VAT: | 65,08000 Kč |
|---|---|
| Unit Price with VAT: | 78,74680 Kč |

