Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5131.002NLT

DigiKey Part Number
553-PA5131.002NLTTR-ND - Tape & Reel (TR)
553-PA5131.002NLTCT-ND - Cut Tape (CT)
553-PA5131.002NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5131.002NLT
Description
XFMR FWD P-P DC/DC CONV SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
-
Voltage - Isolation
2250V
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.512" W (15.50mm x 13.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Footprint
0.610" L x 0.512" W (15.50mm x 13.00mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1060,15900 Kč601,59 Kč
2557,76120 Kč1 444,03 Kč
5055,99740 Kč2 799,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12553,73472 Kč6 716,84 Kč
25052,07252 Kč13 018,13 Kč
37551,12032 Kč19 170,12 Kč
62549,94198 Kč31 213,74 Kč
87549,17803 Kč43 030,78 Kč
1 25048,37990 Kč60 474,88 Kč
3 12546,37985 Kč144 937,03 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč