
PA5130.004NLT | |
|---|---|
DigiKey Part Number | 553-PA5130.004NLTTR-ND - Tape & Reel (TR) 553-PA5130.004NLTCT-ND - Cut Tape (CT) 553-PA5130.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5130.004NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.610" L x 0.512" W (15.50mm x 13.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 25 | 56,62760 Kč | 1 415,69 Kč |
| 50 | 54,89720 Kč | 2 744,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 52,67808 Kč | 6 584,76 Kč |
| 250 | 51,05032 Kč | 12 762,58 Kč |
| 375 | 50,11691 Kč | 18 793,84 Kč |
| 625 | 48,96163 Kč | 30 601,02 Kč |
| 875 | 48,21333 Kč | 42 186,66 Kč |
| 1 250 | 47,43062 Kč | 59 288,27 Kč |
| 3 125 | 45,47052 Kč | 142 095,38 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

