Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5130.003NLT

DigiKey Part Number
553-PA5130.003NLTTR-ND - Tape & Reel (TR)
553-PA5130.003NLTCT-ND - Cut Tape (CT)
553-PA5130.003NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5130.003NLT
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
-
Voltage - Isolation
2250V
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.610" L x 0.512" W (15.50mm x 13.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Footprint
0.610" L x 0.512" W (15.50mm x 13.00mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1058,98300 Kč589,83 Kč
2556,62760 Kč1 415,69 Kč
5054,89720 Kč2 744,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12552,67808 Kč6 584,76 Kč
25051,05032 Kč12 762,58 Kč
37550,11691 Kč18 793,84 Kč
62548,96163 Kč30 601,02 Kč
87548,21333 Kč42 186,66 Kč
1 25047,43062 Kč59 288,27 Kč
3 12545,47052 Kč142 095,38 Kč
Manufacturers Standard Package
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč