
PA5121.231HLT | |
|---|---|
DigiKey Part Number | 553-PA5121.231HLTTR-ND - Tape & Reel (TR) 553-PA5121.231HLTCT-ND - Cut Tape (CT) 553-PA5121.231HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5121.231HLT |
Description | FIXED IND 230NH 13A 0.65 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 13 A 0.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5121.231HLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.65mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.307" L x 0.283" W (7.80mm x 7.20mm) |
Current - Saturation (Isat) 23A | Height - Seated (Max) 0.211" (5.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 17,73910 Kč | 1 773,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,87158 Kč | 11 897,26 Kč |
| 1 600 | 14,02417 Kč | 22 438,67 Kč |
| 2 400 | 13,55167 Kč | 32 524,01 Kč |
| 4 000 | 12,97960 Kč | 51 918,40 Kč |
| 5 600 | 12,61639 Kč | 70 651,78 Kč |
| 8 000 | 12,24278 Kč | 97 942,24 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

