200 nH Shielded Inductor 13 A 0.65mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5121.201HLT

DigiKey Part Number
553-PA5121.201HLTTR-ND - Tape & Reel (TR)
553-PA5121.201HLTCT-ND - Cut Tape (CT)
553-PA5121.201HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5121.201HLT
Description
FIXED IND 200NH 13A 0.65 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 nH Shielded Inductor 13 A 0.65mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5121.201HLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.65mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Supplier Device Package
SMD
Current Rating (Amps)
Size / Dimension
0.307" L x 0.283" W (7.80mm x 7.20mm)
Current - Saturation (Isat)
25A
Height - Seated (Max)
0.211" (5.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1024,08500 Kč240,85 Kč
10019,80950 Kč1 980,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,60705 Kč13 285,64 Kč
1 60015,66109 Kč25 057,74 Kč
2 40015,13361 Kč36 320,66 Kč
4 00014,49492 Kč57 979,68 Kč
5 60014,08951 Kč78 901,26 Kč
8 00013,67251 Kč109 380,08 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč