
PA5120.481NLT | |
|---|---|
DigiKey Part Number | 553-PA5120.481NLTTR-ND - Tape & Reel (TR) 553-PA5120.481NLTCT-ND - Cut Tape (CT) 553-PA5120.481NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5120.481NLT |
Description | FIXED IND 480NH 32A 1.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 480 nH Shielded Inductor 32 A 1.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5120.481NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.681" L x 0.551" W (17.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 41,42900 Kč | 414,29 Kč |
| 100 | 34,07560 Kč | 3 407,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,04413 Kč | 9 313,24 Kč |
| 600 | 29,27507 Kč | 17 565,04 Kč |
| 900 | 28,28851 Kč | 25 459,66 Kč |
| 1 500 | 27,09372 Kč | 40 640,58 Kč |
| 2 100 | 26,33529 Kč | 55 304,11 Kč |
| 3 000 | 25,55534 Kč | 76 666,02 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


