
PA5119.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5119.152NLTTR-ND - Tape & Reel (TR) 553-PA5119.152NLTCT-ND - Cut Tape (CT) 553-PA5119.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5119.152NLT |
Description | FIXED IND 1.5UH 12A 6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 12 A 6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5119.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 39,47600 Kč | 394,76 Kč |
| 100 | 32,45660 Kč | 3 245,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 27,69605 Kč | 18 002,43 Kč |
| 1 300 | 26,11974 Kč | 33 955,66 Kč |
| 1 950 | 25,24099 Kč | 49 219,93 Kč |
| 3 250 | 24,17703 Kč | 78 575,35 Kč |
| 4 550 | 23,62275 Kč | 107 483,51 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

