
PA5100.005NLT | |
|---|---|
DigiKey Part Number | 553-PA5100.005NLTTR-ND - Tape & Reel (TR) 553-PA5100.005NLTCT-ND - Cut Tape (CT) 553-PA5100.005NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5100.005NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5100.005NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250V | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,81000 Kč | 69,81 Kč |
| 10 | 63,05200 Kč | 630,52 Kč |
| 25 | 60,53520 Kč | 1 513,38 Kč |
| 50 | 58,68320 Kč | 2 934,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 56,30720 Kč | 7 038,40 Kč |
| 250 | 54,56368 Kč | 13 640,92 Kč |
| 375 | 53,56477 Kč | 20 086,79 Kč |
| 625 | 52,32872 Kč | 32 705,45 Kč |
| 875 | 51,52773 Kč | 45 086,76 Kč |
| 1 250 | 50,69030 Kč | 63 362,88 Kč |
| 3 125 | 48,59251 Kč | 151 851,59 Kč |
| Unit Price without VAT: | 69,81000 Kč |
|---|---|
| Unit Price with VAT: | 84,47010 Kč |

