Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5100.002NLT

DigiKey Part Number
553-PA5100.002NLTTR-ND - Tape & Reel (TR)
553-PA5100.002NLTCT-ND - Cut Tape (CT)
553-PA5100.002NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5100.002NLT
Description
XFMR FWD P-P DC/DC CONV SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA5100.002NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
-
Voltage - Isolation
2250V
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.535" L x 0.433" W (13.60mm x 11.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Footprint
0.535" L x 0.433" W (13.60mm x 11.00mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,81000 Kč69,81 Kč
1063,05200 Kč630,52 Kč
2560,53520 Kč1 513,38 Kč
5058,68320 Kč2 934,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12556,30720 Kč7 038,40 Kč
25054,56368 Kč13 640,92 Kč
37553,56477 Kč20 086,79 Kč
62552,32872 Kč32 705,45 Kč
87551,52773 Kč45 086,76 Kč
1 25050,69030 Kč63 362,88 Kč
3 12548,59251 Kč151 851,59 Kč
Manufacturers Standard Package
Unit Price without VAT:69,81000 Kč
Unit Price with VAT:84,47010 Kč