Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5100.002NLT

DigiKey Part Number
553-PA5100.002NLTTR-ND - Tape & Reel (TR)
553-PA5100.002NLTCT-ND - Cut Tape (CT)
553-PA5100.002NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5100.002NLT
Description
XFMR FWD P-P DC/DC CONV SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA5100.002NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
-
Voltage - Isolation
2250V
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.535" L x 0.433" W (13.60mm x 11.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Footprint
0.535" L x 0.433" W (13.60mm x 11.00mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1064,48500 Kč644,85 Kč
2561,91040 Kč1 547,76 Kč
5060,01640 Kč3 000,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12557,58656 Kč7 198,32 Kč
25055,80344 Kč13 950,86 Kč
37554,78181 Kč20 543,18 Kč
62553,51768 Kč33 448,55 Kč
87552,69850 Kč46 111,19 Kč
1 25051,84205 Kč64 802,56 Kč
3 12549,69659 Kč155 301,84 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč