PA5130.001NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5099.006NLT

DigiKey Part Number
553-PA5099.006NLTTR-ND - Tape & Reel (TR)
553-PA5099.006NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PA5099.006NLT
Description
XFMR FLYBACK DC/DC CONV SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA5099.006NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
9 ~ 57V
Voltage - Auxiliary
-
Voltage - Isolation
2250VDC
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.535" L x 0.433" W (13.60mm x 11.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Footprint
0.535" L x 0.433" W (13.60mm x 11.00mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,57000 Kč71,57 Kč
1064,64500 Kč646,45 Kč
2562,06400 Kč1 551,60 Kč
5060,16520 Kč3 008,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12557,72920 Kč7 216,15 Kč
25055,94164 Kč13 985,41 Kč
37554,91749 Kč20 594,06 Kč
62553,65022 Kč33 531,39 Kč
87552,82901 Kč46 225,38 Kč
1 25051,97043 Kč64 963,04 Kč
3 12549,81966 Kč155 686,44 Kč
Manufacturers Standard Package
Unit Price without VAT:71,57000 Kč
Unit Price with VAT:86,59970 Kč