
PA5099.002NLT | |
|---|---|
DigiKey Part Number | 553-PA5099.002NLTTR-ND - Tape & Reel (TR) 553-PA5099.002NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PA5099.002NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5099.002NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 64,64500 Kč | 646,45 Kč |
| 25 | 62,06400 Kč | 1 551,60 Kč |
| 50 | 60,16520 Kč | 3 008,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 57,72920 Kč | 7 216,15 Kč |
| 250 | 55,94164 Kč | 13 985,41 Kč |
| 375 | 54,91749 Kč | 20 594,06 Kč |
| 625 | 53,65022 Kč | 33 531,39 Kč |
| 875 | 52,82901 Kč | 46 225,38 Kč |
| 1 250 | 51,97043 Kč | 64 963,04 Kč |
| 3 125 | 49,81966 Kč | 155 686,44 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |





