
PA5099.001NLT | |
|---|---|
DigiKey Part Number | 553-PA5099.001NLTTR-ND - Tape & Reel (TR) 553-PA5099.001NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PA5099.001NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5099.001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 68,34800 Kč | 683,48 Kč |
| 25 | 65,62280 Kč | 1 640,57 Kč |
| 50 | 63,61560 Kč | 3 180,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 61,04200 Kč | 7 630,25 Kč |
| 250 | 59,15220 Kč | 14 788,05 Kč |
| 375 | 58,06928 Kč | 21 775,98 Kč |
| 625 | 56,72853 Kč | 35 455,33 Kč |
| 875 | 55,86043 Kč | 48 877,88 Kč |
| 1 250 | 54,95261 Kč | 68 690,76 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |

