
PA5099.001NLT | |
|---|---|
DigiKey Part Number | 553-PA5099.001NLTTR-ND - Tape & Reel (TR) 553-PA5099.001NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PA5099.001NLT |
Description | XFMR FLYBACK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5099.001NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Footprint | 0.535" L x 0.433" W (13.60mm x 11.00mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,57000 Kč | 71,57 Kč |
| 10 | 64,64500 Kč | 646,45 Kč |
| 25 | 62,06400 Kč | 1 551,60 Kč |
| 50 | 60,16520 Kč | 3 008,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 45,69032 Kč | 5 711,29 Kč |
| 250 | 44,28164 Kč | 11 070,41 Kč |
| 375 | 43,47413 Kč | 16 302,80 Kč |
| 625 | 42,47486 Kč | 26 546,79 Kč |
| 875 | 41,82695 Kč | 36 598,58 Kč |
| 1 250 | 41,14955 Kč | 51 436,94 Kč |
| 3 125 | 39,45242 Kč | 123 288,81 Kč |
| Unit Price without VAT: | 71,57000 Kč |
|---|---|
| Unit Price with VAT: | 86,59970 Kč |

