Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5004NLKIT

DigiKey Part Number
PA5004NLKIT-ND
Manufacturer
Manufacturer Product Number
PA5004NLKIT
Description
INDUCTOR 6 X 6 X 3, SMT KIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 90 Pieces (9 Values - 10 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Molded
Material - Core
Ferrite
Quantity
90 Pieces (9 Values - 10 Each)
Inductance Range
180nH ~ 4.5µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Shielding
Shielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 846,77000 Kč1 846,77 Kč
21 770,13000 Kč3 540,26 Kč
31 726,73667 Kč5 180,21 Kč
51 673,49800 Kč8 367,49 Kč
71 639,31429 Kč11 475,20 Kč
101 603,80600 Kč16 038,06 Kč
251 574,85000 Kč39 371,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,77000 Kč
Unit Price with VAT:2 234,59170 Kč