


PA5001.102NLT | |
|---|---|
DigiKey Part Number | 553-4068-2-ND - Tape & Reel (TR) 553-4068-1-ND - Cut Tape (CT) 553-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5001.102NLT |
Description | FIXED IND 1UH 9.6A 14.6 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 9.6 A 14.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5001.102NLT Models |
Category | Current - Saturation (Isat) 9.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 14.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0420H-1R0M | CODACA | 387 | 4044-CSEB0420H-1R0MCT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 100 | 22,84370 Kč | 2 284,37 Kč |
| 1 000 | 19,57182 Kč | 19 571,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,12695 Kč | 51 380,85 Kč |
| 6 000 | 16,15488 Kč | 96 929,28 Kč |
| 9 000 | 15,98998 Kč | 143 909,82 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


