
PA4793.501HLT | |
|---|---|
DigiKey Part Number | 553-PA4793.501HLTTR-ND - Tape & Reel (TR) 553-PA4793.501HLTCT-ND - Cut Tape (CT) 553-PA4793.501HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4793.501HLT |
Description | FIXED IND 500NH 40A 1.15 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Inductor 40 A 1.15mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.15mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.575" L x 0.327" W (14.60mm x 8.30mm) |
Current - Saturation (Isat) 60A | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 100 | 34,29390 Kč | 3 429,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,92174 Kč | 14 960,87 Kč |
| 1 000 | 28,21816 Kč | 28 218,16 Kč |
| 1 500 | 27,26842 Kč | 40 902,63 Kč |
| 2 500 | 26,11832 Kč | 65 295,80 Kč |
| 3 500 | 25,38826 Kč | 88 858,91 Kč |
| 5 000 | 25,11361 Kč | 125 568,05 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

