Direct

PA4792.231HLT | |
|---|---|
DigiKey Part Number | 553-PA4792.231HLTTR-ND - Tape & Reel (TR) 553-PA4792.231HLTCT-ND - Cut Tape (CT) 553-PA4792.231HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4792.231HLT |
Description | FIXED IND 230NH 46A 0.47 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 230 nH Shielded Inductor 46 A 0.47mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.47mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.874" L x 0.323" W (22.20mm x 8.20mm) |
Current - Saturation (Isat) 100A | Height - Seated (Max) 0.285" (7.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP2207R1-R230-R | Eaton - Electronics Division | 0 | 283-4789-1-ND | 118,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 100 | 26,21810 Kč | 2 621,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 23,07913 Kč | 10 385,61 Kč |
| 900 | 21,76372 Kč | 19 587,35 Kč |
| 1 350 | 21,03051 Kč | 28 391,19 Kč |
| 2 250 | 20,14249 Kč | 45 320,60 Kč |
| 3 150 | 19,57867 Kč | 61 672,81 Kč |
| 4 500 | 18,99890 Kč | 85 495,05 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



