
PA4349.683ANLT | |
|---|---|
DigiKey Part Number | 553-PA4349.683ANLTTR-ND - Tape & Reel (TR) 553-PA4349.683ANLTCT-ND - Cut Tape (CT) 553-PA4349.683ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4349.683ANLT |
Description | FIXED IND 68UH 12A 29.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 12 A 29.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4349.683ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 98,56500 Kč | 985,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 82,62188 Kč | 6 609,75 Kč |
| 160 | 77,91175 Kč | 12 465,88 Kč |
| 240 | 75,28483 Kč | 18 068,36 Kč |
| 400 | 72,10398 Kč | 28 841,59 Kč |
| 560 | 70,08495 Kč | 39 247,57 Kč |
| 800 | 68,00806 Kč | 54 406,45 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |


