22 µH Shielded Molded Inductor 18 A 11mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4349.223ANLT

DigiKey Part Number
553-PA4349.223ANLTTR-ND - Tape & Reel (TR)
553-PA4349.223ANLTCT-ND - Cut Tape (CT)
553-PA4349.223ANLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4349.223ANLT
Description
FIXED IND 22UH 18A 11 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 18 A 11mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4349.223ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1119,90000 Kč119,90 Kč
1098,56500 Kč985,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8082,62188 Kč6 609,75 Kč
16077,91175 Kč12 465,88 Kč
24075,28483 Kč18 068,36 Kč
40072,10398 Kč28 841,59 Kč
56070,08495 Kč39 247,57 Kč
80068,00806 Kč54 406,45 Kč
Manufacturers Standard Package
Unit Price without VAT:119,90000 Kč
Unit Price with VAT:145,07900 Kč