82 µH Shielded Molded Inductor 6.5 A 83mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.823ANLT

DigiKey Part Number
553-4038-2-ND - Tape & Reel (TR)
553-4038-1-ND - Cut Tape (CT)
553-4038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.823ANLT
Description
FIXED IND 82UH 6.5A 83 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 µH Shielded Molded Inductor 6.5 A 83mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.823ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
83mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.701" L x 0.665" W (17.80mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,00000 Kč80,00 Kč
1065,70300 Kč657,03 Kč
10054,03210 Kč5 403,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20050,95060 Kč10 190,12 Kč
40048,04763 Kč19 219,05 Kč
60046,42903 Kč27 857,42 Kč
1 00044,46956 Kč44 469,56 Kč
1 40043,22544 Kč60 515,62 Kč
2 00041,94603 Kč83 892,06 Kč
Manufacturers Standard Package
Unit Price without VAT:80,00000 Kč
Unit Price with VAT:96,80000 Kč