
PA4344.473ANLT | |
|---|---|
DigiKey Part Number | 553-4037-2-ND - Tape & Reel (TR) 553-4037-1-ND - Cut Tape (CT) 553-4037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.473ANLT |
Description | FIXED IND 47UH 9.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 9.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.473ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 65,70300 Kč | 657,03 Kč |
| 100 | 54,03210 Kč | 5 403,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 50,95060 Kč | 10 190,12 Kč |
| 400 | 48,04815 Kč | 19 219,26 Kč |
| 600 | 46,42938 Kč | 27 857,63 Kč |
| 1 000 | 44,46977 Kč | 44 469,77 Kč |
| 1 400 | 43,22574 Kč | 60 516,04 Kč |
| 2 000 | 41,94592 Kč | 83 891,84 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |


