
PA4344.333NLT | |
|---|---|
DigiKey Part Number | 553-3474-2-ND - Tape & Reel (TR) 553-3474-1-ND - Cut Tape (CT) 553-3474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.333NLT |
Description | FIXED IND 33UH 10.7A 44 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 10.7 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.333NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.697" L x 0.677" W (17.70mm x 17.20mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 25 | 56,21600 Kč | 1 405,40 Kč |
| 50 | 53,00320 Kč | 2 650,16 Kč |
| 100 | 49,97730 Kč | 4 997,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,12580 Kč | 9 425,16 Kč |
| 400 | 44,44070 Kč | 17 776,28 Kč |
| 600 | 42,94337 Kč | 25 766,02 Kč |
| 1 000 | 41,13046 Kč | 41 130,46 Kč |
| 1 400 | 39,97929 Kč | 55 971,01 Kč |
| 2 000 | 38,79549 Kč | 77 590,98 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


